Samtec Nitrowave High-Performance RF Cable Assemblies
Samtec Nitrowave High-Performance Microwave RF Cable Assemblies offer exceptional phase and amplitude stability, even under flexure, making them ideal for demanding applications. These RF cable assemblies feature a low-density dielectric and state-of-the-art shielding techniques and minimize loss and optimize electrical performance at next-generation frequencies up to 110GHz. The Nitrowave microwave RF cable assemblies offer robust mechanical and environmental properties and operate within a temperature range from -65°C to +125°C. Typical applications include aerospace, defense, datacom, and instrumentation.
Features
- Advanced shielding techniques for optimal electrical performance
- Exceptional phase and amplitude stability under flexure
- Low-density dielectric for minimized loss
- Robust mechanical and environmental properties
- Silver plating enhancements for improved conductivity
- Supports frequencies up to 110GHz
Applications
- Automotive
- Computers and semiconductors
- Datacom
- Defense and aerospace
- Industrial
- Instrumentation
- Medical
- Test connectivity
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -65°C to +125°C |
| Minimum Shielding Effectiveness | -90dB |
| Velocity of Propagation | 77% |
| Impedance | 50Ω |