Pulse PGC Common Mode Chokes

Pulse Electronics PGC Common Mode Chokes are surface-mount components designed for noise suppression in high-current DC/DC converters, utilizing an ER19-shaped core. These chokes operate within a temperature range of -40°C to +125°C and support a current rating up to 25A. The PGC common mode chokes provide 225µH inductance and electrical isolation of 500Vrms. Typical applications include automotive electronics, industrial automation, data communication lines, and networking.

Features

  • Compact mechanical design
  • ER19 core construction
  • High current handling capability
  • Low direct-current resistance design
  • Optimized for DC/DC converter 
  • Supplied in tape-and-reel packaging for automated assembly

Applications

  • Automotive electronics
  • Data communication lines
  • Industrial automation and equipment
  • Networking and telecom
  • Power supplies and converters

Technical Specifications

Parameters Values
Current Rating 25A
Inductance 225µH
Maximum Resistance 2.5mΩ
Operating Temperature Range -40°C to +125°C
Hipot Rating 600Vdc