Phoenix Contact Onboard Coprocessor Modules

Phoenix Contact Onboard Coprocessor Modules connect directly to the fiber of the switch and are fully compatible with both EP7400 and EP7500 Managed Switches. They are available with either the Microsoft Windows 11 or Ubuntu Desktop v.22.04.3 LTS operating system and offer storage options of 256GB, 512GB, 1TB, or 2TB SSD, along with one 10/100/1000TX RJ45 Ethernet port. These modules feature a minimum operating temperature of -40°C and an operating permissible humidity range from 10% to 95%. Typical applications include edge computing, storage at the edge, and extending the cybersecurity tech-stack into the OT environment.

Features

  • Energy efficiency lowers power usage
  • Enhanced performance improves system speed
  • High efficiency reduces CPU load
  • Integration flexibility supports various designs
  • Parallel processing enhances CPU performance
  • Task-specific processing manages computations

Applications

  • Communication and networking
  • Control and monitoring systems
  • Industrial automation and data processing
  • OEM product development

Technical Applications

Parameters Values
Operating Temperature Range -40°C to +70°C
Data Rate  10Mb/s, 100Mb/s, and 1000Mb/s
Operating Permissible Humidity Range 10% to 95%