Phoenix Contact Marker for Terminal Blocks

Phoenix Contact Markers for Terminal Blocks are available in various card formats with different label sizes. Each card is white, unlabeled, and supports printing with devices like BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, and related models. The Markers use adhesive mounting and come with individual label counts ranging from 11 to 26 per card. The text field dimensions vary, with a fixed width of 104mm and heights ranging from 2.8mm to 10mm. Typical applications include industrial automation, power distribution, and control cabinets.

Features

  • Available in card format with multiple label sizes
  • Adhesive mounting for secure attachment
  • Perforated strips for easy separation and installation
  • RoHS compliant
  • Suitable for terminal block labeling
  • UniSheet self-adhesive marker strips for terminal blocks without grooves

Applications

  • Control cabinets
  • Industrial automation
  • Power distribution

Technical Specifications

Parameters Values
Number of Cycles 2
Operating Temperature Range -40°C to +1500°C
Text Field Height Range 2.8mm to 10mm
Text Field Width 104mm
Phoenix Contact Marker for Terminal Blocks
Phoenix Contact Logo