Osram TMF8829 Time of Flight Sensors

OSRAM TMF8829 Time of Flight Sensors are compact direct time-of-flight sensors designed for accurate distance measurement across a wide field of view. These devices use built-in VCSEL technology and processing to provide dependable and precise detection of multiple objects. The TMF8829 sensors operate within a temperature range from -40°C to +85°C and have a maximum detection range of 11m. These sensors have a maximum supply voltage of 3.5V and a distance resolution of 0.25mm. Typical applications include autofocus systems, robotics, gesture detection, and people counting.

Features

  • Compact design
  • High resolution sensing
  • Multi object detection
  • On chip processing
  • Wide field of view

Applications

  • Advanced gesture detection
  • Bokeh effect for cameras
  • Laser Detect Autofocus (LDAF)
  • People counting
  • Robot automation
    • Cliff detection
    • Obstacle avoidance
    • Room scanning
  • Simultaneous Localization and Mapping (SLAM)

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
Maximum Resolution 48x32
Distance Resolution 0.25mm
Detection Range 11m
Maximum Supply Voltage 3.5V