Osram DURIS E 2835 GW JTLMS3.EM Series White LEDs

OSRAM DURIS E 2835 GW JTLMS3.EM Series White LEDs are pre-molded LEDs with the standard 2835 footprint. These white LEDs combine good mechanical flexibility and a wide beam angle in a compact format. The white LEDs fit well to flexible strips for general lighting applications and have a beam angle of 120°. The GW JTLMS3.EM white LEDs find use in indoor lighting applications.

Features

  • Color temperature range from 1800K to 6500K
  • Lumen maintenance tested as per IESNA LM-80
  • White SMT packaging, colored diffused silicone resin
  • Wide beam angle

Applications

  • Indoor lighting

Technical Specifications

Parameters Value
Color Temperature Range 1800K to 6500K
Typical Luminous Flux  25lm @ 3000K
Typcial Luminous Efficacy 132lm/W @ 3000K
Operating Temperature Range -40°C to +100°C
Forward current range 10mA to 90mA

Dimensional Drawing

OSRAM DURIS E 2835 GW JTLMS3.EM White LEDs Dimensional Diagram Dimensions in mm