OHMITE Little Rebel Carbon Film Resistors

OHMITE Little Rebel Carbon Film Resistors are designed for electrical and electronic circuit requirements, providing dependable performance. These features offer high stability, low noise, long life, and dependable performance in compact designs. The components have a resistance range from 1Ω to 10MΩ and a tolerance of ±5%. These resistors offer a wattage range from 0.125W to 2W and a working voltage range from 200V to 500V. Typical applications include electrical equipment, electronic equipment, and low power circuits.

Features

  • High stability
  • Long life
  • Low noise level
  • Resistor cabinet assortments
  • RoHS compliance
  • Steady low power drop

Applications

  • Electrical equipment
  • Electronic equipment
  • Low power circuit

Technical Specifications

Parameters Values
Working Voltage Range 200V to 500V
Tolerance ±5%
Wattage Range 0.125W to 2W
Resistance Range 1Ω to 10MΩ
 Overload Voltage Range 400V to 1000V