Nichicon UUB Aluminum Electrolytic Capacitors

Nichicon UUB Aluminum Electrolytic Capacitors are designed in a compact chip form factor for surface-mount applications. The capacitors are suitable for automated mounting with carrier tape and comply with RoHS directives, ensuring environmental safety. The UUB capacitors operate within a temperature range from -40°C to +125°C and a capacitance range from 1µF to 330µF. These devices feature a voltage range from 10V to 400V and have a capacitance tolerance of ±20%. Typical applications include automotive electronics, DC/DC converters, industrial control systems, and telecommunication equipment.

Features

  • AEC-Q200 qualified
  • Auto-mount compatible
  • Chip-type design
  • High reliability
  • RoHS compliant

Applications 

  • Automotive electronics
  • DC-DC converters
  • Industrial control systems
  • Power management circuits
  • Power supplies
  • Telecommunication equipment

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Voltage Range 10V to 400V
Capacitance Range  1µF to 330µF
Capacitance Tolerance  ±20%
Shelf Life 1000 hours