Nichicon UBH Chip Aluminum Electrolytic Capacitors

Nichicon UBH Chip Aluminum Electrolytic Capacitors use a chip-type structure designed for high temperature operation and vibration resistance. These capacitors provide stable performance with low ESR characteristics at low temperatures and maintain electrical reliability under load conditions. The UBH aluminum electrolytic capacitors operate within a temperature range of −40°C to +150°C and support rated voltages from 25V to 35V. These devices have a capacitance range from 100µF to 270µF and meet endurance life up to 1500 to 2000 hours at 150°C. Typical applications include automotive electronics, power supply filtering, industrial equipment, and high-temperature circuit applications.

Features

  • AEC-Q200 qualified
  • Chip-type construction
  • Compliance with RoHS directive
  • High temperature range capability
  • Load life endurance stability
  • Low ESR at low temperatures
  • Resistance to soldering heat
  • Vibration resistance

Applications

  • Automotive electronic control units
  • DC-DC converters
  • Industrial control systems
  • Power supply filtering
  • Telecommunications equipment
  • Vibration-prone electronic assemblies

Technical Specifications

Parameters Values
Rated Voltage Range 25V to 35V
Rated Capacitance Range 100µF to 270µF
Capacitance Tolerance ± 20%
Operating Temperature Range −40°C to +150°C
Maximum Leakage Current 0.01CV