The CFU, CFW and SFP families of piezoelectric ceramic filters provide superior electrical and mechanical performance in all types of RF products and applications. Center frequencies of 455kHz or 450 kHz are available, in bandwidths from ±2kHz to ±17.5kHz. Both leaded and SMD styles are available, and many types are offered with optimally flat group delay characteristics for best performance in digital signal applications. All products are RoHS compliant.
Murata Murata's CFU, CFW, SFP 450kHz to 455kHz Ceramic Filters
Features
- Miniaturized, rugged package
- Variety of bandwidths
- GDT controlled performance available
- 455kHz or 450kHz available
- Highly selective bandpass response
- RoHS compliant
- Best for low-profile, portable equipment
- Suitable for all popular applications
- Needed for digital signal processing
- Applicable for many standard designs
- Optimum performance
- Meets international environmental regulations
Applications
- Cellular & Cordless Phones
- Public Service Radios
- Commercial/Consumer Radios
- Pagers, PDAs, and Security Systems