Molex Molex Imperium High Voltage/High Current (HVHC) Connector System

Molex Imperium High Voltage/High Current (HVHC) Connector System delivers superior shielding and current density. This HVHC connector system safely operates in extreme shock and vibration conditions found in the hybrid-electric and electrification commercial vehicle markets. These HVHC connector systems are available in 8.00 and 11.00mm diameter. A variety of configurations are available, which demonstrates how Imperium connectors can be repackaged to meet customer application needs.

Features

  • Capable of handling up to 1000V and 250.0A per contact:
    • Safely operates at high voltage and amperage
  • Closed-loop 360-degree shield design with grounding tabs:
    • Contains EMI and RFI for in-vehicle communications
  • Compression-face seal:
    • Compatible with casted enclosures and low-cost sheet metal versions
    • Reduces enclosure machining costs
  • Fully sealed to IP6K9K while mated:
    • Ensures safe operation from fluids in harsh environments
  • Header face shield with redundant grounding tabs:
    • Simplifies grounding process for device manufacturers
  • Integrated MX150 high-voltage interlock loop (HVIL) crimp terminal:
    • Eliminates need for additional connector (First Break Last Mate)
    • Eliminates high-voltage arcing during disconnects
    • Ensures safety of operators
  • Protective, insulated plug and receptacle contact caps:
    • Meets touch-proof industry safety requirements
  • Robust solid, one-piece contacts (in plug and receptacle):
    • Reduces contact resistance for lower power loss
  • Rugged integrated shield design:
    • Provides effective end-of-life shielding
    • Withstands extreme shock and vibration

Applications

  • Commercial vehicles:
    • DC-to-DC converters
    • Electric bus
    • Electric motors
    • High-current batteries
    • Hybrid electric vehicles
    • Inverters
  • Hybrid/Electric vehicles:
    • Agricultural
    • Construction
  • Military ground vehicles

Video

This TTI Tech Specs video for Molex Imperium Connectors explains that these connectors have a closed-loop 360° shield to mitigate EMI and RFI concerns, and the headers have a face shield with redundant grounding tabs to simplify grounding. To keep operators safe, the connectors integrate MX150 high-voltage interlock loop crimp terminals to eliminate arcing that can occur when disconnecting at high voltages, and protective, insulated contact caps that meet touch-proof industry safety requirements.

See video transcript below

Video Transcript

You’ll never hear an automotive designer singing about good vibrations, but with the Molex Imperium High Voltage/High Current Connector System, these designers can reliably connect up to 1000 V and 250 A per contact. The Imperium HVHC system addresses multiple challenges in electrifying commercial vehicles. The connectors have a closed-loop 360° shield to mitigate EMI and RFI concerns, and the headers have a face shield with redundant grounding tabs to simplify grounding.

To keep operators safe, the connectors integrate MX150 high-voltage interlock loop crimp terminals to eliminate arcing that can occur when disconnecting at high voltages, and protective, insulated contact caps that meet touch-proof industry safety requirements. Molex Imperium HVHC use a single piece contact for a max contact resistance of 1 mΩ to minimize power loss, are IP6K9K when mated, and they have a compression-face seal that requires less enclosure machining and allows the connectors to be used with cast or low-cost sheet metal enclosures.

View More Molex Videos and Resources