Molex Micro Power Distribution Box (µPDB) Sealed Module provides a junction point for circuit protection and power switching for vehicles or subsystems within wiring architectures. These modules can be mounted in multiple locations in a vehicle and are fully sealed to IP6K7 rating, submersible, and can withstand wet environments. The modules have a modular design and the standard connector configurations accept other board-mounted components. These modules reduce the necessary cut leads compared to traditional auxiliary boxes and find use in space-constrained applications.
Molex Micro Power Distribution Box Sealed Modules
Features
- Connectorized system
- Fully sealed and rated IP6K7
- Modular design
- Small footprint for space-constrained applications
- Standard connector configurations
Applications
- Automotive:
- Autonomous vehicles
- Speciality vehicles
- Subsystems withing wiring architectures
- Vehicles
- Commercial vehicle:
- Boats
- Motorcycles
- Off-road vehicles
- Overland trucking
- Personal watercraft
- Recreational vehicles
- Snowmobiles