Through Jolts and Volts, Molex Imperium Keeps Your Connection Solid

Delivering superior shielding and current density, the Imperium Connector System safely operates in extreme shock and vibration conditions found in the hybrid-electric and electrification commercial vehicle markets.

The Imperium High-voltage/High-current (HVHC) Connector System is available in 8.00 and 11.00mm diameter today. A variety of configurations are in development, which demonstrates how Imperium connectors can be repackaged to meet customer application needs.

The Imperium High-voltage/High-current (HVHC) Connector System is capable of handling more severe shock and vibration conditions than any other product on the market today.

Features and Benefits

Capable of Handling up to 1000V and 250A Per Contact
Safely Operates at High-voltage and Amperage

Integrated MX150 High-voltage Interlock Loop (HVIL) Crimp Terminal
Eliminates High-voltage Arcing During Disconnects. Ensures Safety of Operators.
Eliminates Need for Additional Connector (First Break Last Mate)

Closed-loop 360-degree Shield Design with Grounding Tabs
Contains EMI and RFI for In-vehicle Communications

Fully Sealed to IP6K9K While Mated
Ensures Safe Operation from Fluids in Harsh Environments

Rugged Integrated Shield Design
Provides Effective End-of-life Shielding. Withstands Extreme Shock and Vibration

Compression-face Seal
Reduces Enclosure Machining Costs. Compatible with Casted Enclosures
and Low-cost Sheetmetal Versions

Header Face Shield with Redundant Grounding Tabs
Simplifies Grounding Process for Device Manufacturers

Robust Solid, One-piece Contacts (In Plug and Receptacle)
Reduces Contact Resistance for Lower Power Loss

Protective, Insulated Plug and Receptacle Contact Caps
Meets Touch-proof Industry Safety Requirements