High-Current, Universal-Clamp Terminal Blocks –
Single and Three Pole Versions Available

DIN-rail or panel-mountable high-current, universal-clamp terminal blocks offer a versatile solution for high-current and voltage applications requiring aluminum to aluminum, copper to copper or aluminum to copper terminations.

Molex high-current, universal-clamp terminal blocks are designed to safely connect aluminum and copper wires due to their isolated, tin-plated aluminum contacts and screws. These high-current,universal-clamp terminal blocks have been short circuit tested according to the stringent requirements of IEC standard EN 61238-1:2003. This is particularly critical when aluminum wire is used in powerfeed line applications.

A Versatile Product that Meets Demanding Industry Standards

Molex High Current Universal Clamp Terminal Blocks Callouts

Molex High-Current, Universal-Clamp Terminal Blocks

Motor Inverters

Motor Drives

Motor Control Systems

Switchgears

Power Distribution Panels and Cabinets

Vehicle Charging Stations

Commercial Vehicles

Electric Trains

Photovoltaic (Solar) Systems

Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.