Molex Easy-on FFC/FPC Connectors
Super-fine Pitch, Super Small-size, Super-reliable Connections
Ideal for tight-packaging applications, Molex Easy-on FFC/FPC Connectors deliver both reliability and speedy data rates. The 0.20 to 2.00mm pitches and broad selection of actuator lengths ensure flexibility and space-saving solutions for your design.
- Maximized Durability with ZIF and LIF Actuator Options
- Positive-Lock Two-piece Design for Dependable Mating
- Compatible with Standard or Shielded FFC Connectors
Easy-on FFC/FPC Connector Videos
This TTI Tech Specs video for Molex Easy-On FFC FPC Connectors explains that these are designed for tight packaging applications, with pitch as tight as 0.2 millimeters in low-profile, shallow-depth housing. They offer various ease of use actuator locking styles and a dual-contact design with moving terminals to ensure a reliable connection.
Video Transcript
Are you tired of working with tiny FFC and FPC connectors that seem to be nearly impossible to mate? You know, the same connectors that require the hands of a surgeon to keep it from unmating once you do FINALLY mate it. Then you need to meet the Molex Easy-On FFC and FPC connectors. The connectors are designed for tight packaging applications, with pitch as tight as 0.2 millimeters in low-profile, shallow-depth housing.
They offer various ease of use actuator locking styles and a dual-contact design with moving terminals to ensure a reliable connection. They’re available with a wide variety of options, including zero- or low-insertion force, slider, flip actuators, and FPC-to-board styles, and grounding terminals enable high-speed, high-frequency signaling, such as LVDS. The combination of features makes it easy to correctly mate the connector while providing the high retention force needed to withstand exposure to shock and vibration.
Check Stock
Easy-on FFC/FPC Connector Core Products