Terminals
Perma-Seal Terminals
- An all-weather solderless terminal
- Provides waterproof crimp connections
- NiAc™ heat-shrinkable insulation
Wire Pin Terminals
- Wire AWG: 10 – 22
- Available in non-insulated, PVC insulated, and nylon insulated wires
- Provides a reliable, vibration-proof connection
Battery Cable Lugs
- Wire AWG: 8 AWG - 250 MCM
- Available with or without tin plating
- For heavy-duty 600V applications
VersaKrimp™ Terminals
- Wire AWG: 22 AWG - 600 MCM
- Seamless crimp barrel
- Heavy-duty terminals with tin plating
Metric Ring Terminals
- High-quality, seamless-barrel metric ring terminals
- Insulated Avikrimp™ and un-insulated VersaKrimp™ seamless barrel types
- Suitable for terminations using metric studs up to 10.00mm in diameter and wire size up to 6.00mm²
High-Temperature Terminals
- Designed for high-temperature applications from +343 °C – +649 °C
- Nickle-plated copper
- Butt-seamed and barrel styles
Splices
Splices
- Multiple splice options available
- Easy field repair or replacement
- Available with or without insulation
VersaKrimp™ Splices
- Wire AWG: 22 AWG - 600 MCM
- Seamless crimp barrel
- Heavy-duty terminals with tin plating
Specialty Splices
- Provides a connection that will not relax over time
- Requires simple or no crimp tooling
- Easy field installation and replacement
Quick-Disconnects
Standard Quick-Disconnect Terminals
- UL/CSA approved to NEMA standards
- Covers all standard AWG and tab sizes
- Insulators are molded vinyl (PVC), extruded nylon or molded nylon
Quixon Terminals
- Wire AWG: 10 - 22
- Terminals mate with industry-standard tabs
- Available in uninsulated to fully insulated
PCB Tabs
- Available in vertical or right-angle
- Industry standard tab widths (.250, .187 and .110)
- Available on reel or loose piece
Snap Plugs and Receptacles | Ultrasonic Weld
Snap Plugs and Receptacles
- Designed to SAE, J928 standard
- Pin and socket multi-mateable systems
- Industry standard pin diameters (.156 and .180)
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.