Littelfuse Polyfuse Radial Leaded PPTCs

Littelfuse 30R and 60R Series POLYFUSE Resettable PTCs provide radial leaded overcurrent protection for low-voltage applications. These devices are suitable for environments where resettable protection is desired, and space constraints are not a concern. The 30R Series operates for applications up to 30V, while the 60R Series operates for applications up to 60V. These radial leaded fuses feature a cured, flame-retardant epoxy polymer insulating material meeting UL 94V-0 requirements. These 30R and 60R series fuses are fast to trip and compatible with RoHS, lead-free, and halogen-free standards while operating from -40°C to +85°C temperature range. Applications include low-voltage circuits, battery protection, and industrial electronics.

Features

  • 30V and 60V maximum ratings
  • Cured, flame retardant epoxy polymer insulating material
  • Fast time-to-trip
  • Halogen-free design
  • Lead Free
  • Meets UL 94V-0 requirements
  • Resettable
  • RoHS compliant

Applications

  • Automotive electronic circuits
  • Battery packs and chargers
  • Industrial control systems
  • Low-voltage consumer electronics
  • Telecommunications equipment