Littelfuse TMR Angle Sensors

Littelfuse TMR Angle Sensors are omnipolar magnetic sensors with 0 to 360-degree angle measurement. They ensure high performance in harsh environments by compensating for thermal drift. These TMR (Tunneling Magnetoresistance) sensors feature a dual-axis, orthogonal push-pull Wheatstone bridge architecture with excellent thermal stability. The omnipolar magnetic sensors have a supply voltage range of 1V to 7V and are RoHS and REACH compliant. The LF53466-08TMR is offered in a compact TSSOP8 package, and the LF53464-08TMR is offered in a compact LGA8L package. Typical applications include absolute angle sensors, contactless potentiometers, knob position sensors, pedal position sensors, rotary position sensors, steering wheel angle sensors, and valve position sensors.

Features

  •  0 to 360-degree angle measurement
  • Available in compact TSSOP8 and LGA8L packages
  • Excellent thermal stability
  • REACH and RoHS compliant

Applications

  • Absolute angle sensors
  • Contactless potentiometers
  • Knob position sensors
  • Pedal position sensors
  • Rotary position sensors
  • Steering wheel angle sensors
  • Valve position sensors

Technical Specifications

Parameters Values
Supply Voltage Range 1V to 7V
Operating Temperature Range -40°C to +85°C and -40°C to +150°C
Peak Voltage 300V and 340V
Maximum Supply Voltage 5.5V and 7V