Littelfuse 25EV1K and 30EV1K Series High Voltage Fuses
Littelfuse 25EV1K and 30EV1K Series High Voltage Fuses are designed to protect high-voltage circuits in electric and hybrid electric vehicles. The 25EV1K and 30EV1K high voltage fuses come with end caps, crafted in zinc alloy, which seamlessly complement the terminals made of copper alloy. These fuses operate at a voltage rating of 1000V DC with a temperature ranging from -40°C to +125°C. 25EV1K and 30EV1K fuses offer mounting torque of 12±1Nm, adhering to ISO specifications, guaranteeing precise and secure assembly for optimal performance. Typical applications include electric vehicles and hybrid electric passenger vehicles.
Features
- Features melamine body with UL 94, ensuring exceptional fire resistance and safety
- Come with end caps in zinc alloy
- Compliant with ISO 8820-8
- Offer durable and efficient terminal in copper alloy, ensuring reliable conductivity and longevity
Applications
- Electric vehicles
- Hybrid electric passenger vehicles
Technical Specifications
Video
This TTI spec video on Littelfuse 30EV1K Series High Voltage Fuses shows how these devices provide reliable protection for electric and hybrid vehicles that contributes to fast charging and going longer distances between charges. These devices protect high-voltage circuits and offer a voltage rating of 100V DC.
See video transcript below
Video Transcript
A dependable fuse can mean all the differences in the world. In a vehicle, it can mean the difference between on my way there and I'm going to need a ride cause my car is in the shop. Littelfuse’s 30EV1K fuse series offers reliable protection for high voltage circuits up to 1,000 volts in electric and hybrid vehicles. Current rating options from 150 to 225 amps are available with respective melting points from 60,000 to 164,000 I2t.
The 30EV1K series provides protection when it’s needed with opening times from 5 hundredths of a second at 500 percent of rating to 300 seconds at 200 percent of rating. Zinc alloy end caps exhibit durability and M8 bolt-down copper alloy terminals aid in corrosion resistance while the melamine housing meets UL 94 flammability ratings suitable for installation in engine and motor compartments.