Littelfuse Ground-Fault Relays

Littelfuse Ground Fault Relays detect ground faults by monitoring current, voltage, resistance, or temperature deviations. These ground relays trigger alarms or trip circuit breakers when fault conditions occur. The fault relay feature AC supply voltage ratings from 120V to 600V and operates between 50Hz and 60Hz. These devices come with trip settings as low as 5mA and function in both grounded and ungrounded electrical systems. Typical applications of ground fault relay include electrical equipment protection, industrial control systems, power distribution networks, safety systems for personnel protection, and utility or commercial electrical installations.

Features

  • Alternating current supply voltage ratings
  • Ground fault trip settings
  • Meets CSA standards
  • Operates at standard frequencies
  • UL listed

Applications

  • Electrical equipment protection
  • Industrial control systems
  • Power distribution networks
  • Safety systems
  • Utility and commercial installations

Technical Specifications

Parameters Values
Frequency Range 50Hz to 60Hz
Supply Voltage Rating 120Vac to 600Vac
Ground Fault Trip Setting 5mA
Maximum Height 213mm
Maximum Width 112.5mm