Qnity Laird Tputty 607MF 1-Part Gap Fillers

Qnity / Laird Tputty 607MF 1-Part Fillers are dispensable thermal gap fillers developed for efficient heat transfer in high-speed electronics assembly. The structure of these fillers reduces thermal resistance and maintains reliable performance. These fillers feature high thermal conductivity of 6.2W/m·K  and a flow rate of 105g/min, improving heat transfer and manufacturing productivity. The Tputty 607MF 1-part fillers operate within a temperature range from -40°C to +200°C and offer a dielectric breakdown voltage of 6kV/mm. Typical applications include graphic chips, microprocessors, and telecom base stations.

Features

  • Easily reworkable material
  • Good tackiness for stable placement
  • High flow rate for fast dispensing
  • Reliable thermal cycling performance
  • RoHS and REACH compliant

Applications

  • Graphic chips
  • High power automotive electronic controls
  • Microprocessors
  • Telecom base stations

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +200°C
Thermal Conductivity  6.2W/m·K
Dielectric Breakdown Voltage  6kV/mm
Minimum Bond Line Thickness 150µm 
Flow Rate 105g/min

Video

This TTI Tech Specs video for Laird Tputty 607MF 1-Part Dispensable Gap Filler explains how this high-performance thermal interface material is designed to meet the demands of high-speed automated assembly processes. The video highlights its 6.2W/mK thermal conductivity, soft and compliant formulation, and high 105g/min flow rate, which help improve manufacturing efficiency while maintaining excellent thermal performance.

See video transcript below

Video Transcript

“Go with the flow.” That’s what people say, but what if the flow is too slow? Thankfully, slow flow isn’t a problem with Laird’s Tputty 607MF. Tputty 607MF is a silicone-based, 1-part, dispensable thermal gap filler material that can help improve productivity in assembly because it features a dispensing flow rate of 105g per minute. It’s soft and compliant with good tackiness, so it easily fills large and uneven gaps to ensure consistent thermal conduction and help eliminate hot spots. Thermal conductivity is 6.2W/m·K to deliver efficient cooling. It’s rated for -40°C to +200°C operation and carries a UL 94 V-0 flammability rating. It’s offered in a 30cc syringe, 75cc to 600cc cartridges, and 1 or 5 gallon pails for use in different assembly processes and equipment. Its high flow, high thermal conductivity, and high reliability make it suitable for telecom base stations, GPUs, processors, high-power automotive ECUs, and more.

View more Laird resources