KOA Speer NVD Metal Oxide Varistors

KOA Speer NVD Disc Type Metal Oxide Varistors are designed to provide high-performance transient voltage suppression. These components offer high surge current capability and stable voltage-current characteristics in both polarities. The flame-retardant coating ensures reliability and compliance with safety standards. These varistors meet EU RoHS requirements with lead-free terminations, supporting eco-friendly applications. Applications include surge protection in automotive, industrial, and consumer electronics systems.

Features

  • High surge current
  • High transient voltage suppression characteristics
  • Lead-free terminations meet
  • RoHS requirements
  • UL94V-0 flame retardant epoxy resign
  • V-I characteristics are the same in both polarity
  • Wide varistor voltage

Applications

  • Circuit protection
  • Surge protection in electronic devices
  • Transient voltage suppression in power supplies