KEMET High Reliability Alternative MLCCs

KEMET High Reliability Alternative (HRA) Multilayer Ceramic Capacitors (MLCCs) are designed and tested for high reliability, offering capacitance values beyond traditional Mil-Spec products. These capacitors are lead-free, RoHS, and REACH compliant and use patented BME technology. The HRA MLCCs operate within a temperature range from -55°C to +125°C and offer a capacitance range from 39pF to 22μF. These devices feature capacitance tolerance of ±5%, ±10%, and ±20% and a DC voltage rating of 4V, 6.3V, 10V, 16V, 25V, 50V, and 100V. Typical applications include decoupling, bypass, filtering, and transient voltage suppression.

Features

  • Available with matte Sn, SnPb, and Gold (Au) termination finishes
  • Ensures single lot date code availability
  • Lead-free, RoHS, and REACH compliant
  • Offers standard and flexible termination options
  • Supports biased humidity testing
  • Uses patented BME technology
  • Utilizes X7R dielectric 
  • X-Level and Z-Level options 

Applications

  • Bypass
  • Decoupling
  • Filtering
  • Transient voltage suppression

Technical Specifications

Parameters Values
Case Sizes  0402, 0603, 0805, 1206, 1210, 1812, and 2220
Operating Temperature Range  -55°C to +125°C
DC Voltage Ratings  4V, 6.3V, 10V, 16V, 25V, 50V, and 100V
Capacitance Tolerance  ±5%, ±10%, and  ±20%
Capacitance Range 39pF to 22μF