OHMITE S Series LED Heatsinks are designed to accommodate LED modules and can be easily mounted using thread-forming screws. These heatsinks feature two surface finish options and are suitable for both natural (passive) and forced convection cooling setups. The S series heatsinks offer an easy assembly solution for "Star" LED packages provided by Cree, Lumileds, Osram, and other manufacturers. RoHS-compliant S series heatsinks are typically used in industrial equipment, display screens, and lighting fixtures.
OHMITE S Series LED Heatsinks
Features
- Available in both black anodized and degreased finishes
- Tailored for LED modules encased in a "Star" package
- Various extrusion lengths offered
Applications
- Automotive
- Display screens
- Industrial equipment
- Lighting fixtures