IXYS IXD Series Gate Drivers

IXYS IXD Series Gate Drivers are automotive-grade, high-speed gate drivers designed for sourcing and sinking. These drivers feature rise and fall times under 45ns and are rated for input and output voltages up to 35V. The IXD gate drivers are configured in non-inverting, inverting, or non-inverting with enable options for flexibility in design. These devices support an operating temperature range from -40°C to +125°C, has low propagation delay, and consumes minimal supply current. These components are suitable for automotive DC/DC regulators, brushless DC motors, electronic power steering, and electric vehicle powertrain systems.

Features

  • -40°C to +125°C temperature range
  • 10µA supply current
  • 35V input/output voltage
  • AEC-Q100 qualified
  • Low output impedance
  • Low propagation delay
  • Withstands negative swing of up to 5V

Applications

  • Automotive DC/DC regulators
  • Brushless DC motors
  • Electric vehicle powertrain drives
  • Electronic power steering