ITT Cannon Nemesis II Series Connectors

The Nemesis II CBA 20M Series Connectors are designed for high-pressure sealing, enabling water submersion up to 20 meters (65.6 feet). Built to exceed expectations, it outperforms competitors in extreme conditions and challenging environments. These connectors offer dependable power, signal, and data transmission in a compact, durable, and integrated package. The Nemesis II CBA Series 20M+ Connectors help soldiers lighten their load while ensuring seamless communication and access to mission-critical information when it's needed most.

Features

  • 20 meters / 65.6 feet submersible (20M)
  • Dual coupling
  • EMI shielded metal
  • IP67 sealed
  • Shrinking boots

Applications

  • Defense
  • Ordinance
  • Smart Weapons
  • Soldier modernization

Technical Specifications

Parameters Values
Operating Voltage
166V
Current Rating 2A (3A Peak)
Number of Signal Contacts 3 Minimum / 37 Maximum
Operating Voltage 500V AC/DC
Gauge Wire Size 22AWG to 32AWG