Honeywell Media-Isolated Pressure (MIP) Transducers
Honeywell Media-Isolated Pressure (MIP) Series Transducers measure absolute or sealed gauge pressure ranges from 1bar to 70bar. These isolated pressure sensors feature a compact, stainless steel, heavy-duty design that is media-isolated and suitable for use with a wide range of fluids, including aggressive media and water. The MIP series transducers operate reliably near electromagnetic fields and support various fluids with their hermetically sealed design. These devices operate in temperatures from -40°C to +125°C and provide a current output from 4mA to 20mA. Typical applications include HVAC, industrial, medical, and transportation.
Features
- Compatible with aggressive fluids
- Durable stainless steel construction
- Enables long-distance signal transmission
- Operates reliably in electromagnetic fields
- Provides a hermetically welded design
- RoHS and REACH compliant
- Suitable for harsh environments
Applications
- HVAC
- Industrial
- Medical equipment
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Current Output Range | 4mA to 20mA |
| Operating Temperature Range | -40°C to +125°C |
| Insulation Resistance | >100MΩ |
| Long-term Stability | ±0.25% |
| Maximum Supply Voltage | 32Vdc |