Honeywell MICROSWITCH Sealed Switches

Honeywell’s HM Series hermetically sealed miniature basic switches are designed to operate in the harshest environments on earth, and beyond. These MIL-PRF-8805 qualified switches are used to precisely detect the position of mechanical components, operating in military, aerospace, and deep space applications. Viewed as the industry standard, these switches have been used in space flight since the Apollo missions.

Honeywell MICROSWITCH Sealed Switch Offering

EN Series Switches

EN Series Switches

Stainless Steel with Environmental Seals

• Sealed to MIL-PRF-8805 Resilient, Symbol 
• SPDT, DPDT
• 1 A to 15 A (Resistive)

EN Series Datasheet

HE Series Switches

HE Series Switches

Hermetically Sealed Stainless Steel

• Per MIL-S-8805, Hermetic Symbol 5 
• Two or Four SPDT Circuits
• 1 A, 5 A, 7 A (Resistive)

HE Series Datasheet

XE Series Switches

XE Series Switches

7 A AC & DC

• Variety of Auxiliary Actuators, Operate Forces, and Terminations
• 4,8 mm Centers Side Mount
• MIL-PRF-8805 and UL Listings

XE Series Datasheet

HM Series Switches

HM Series Switches

Up to 4 A AC (400 Hz) & DC

• SPDT 
• Variety of Auxiliary Actuators, and Terminations
• 9,5 mm Centers Side Mount
• MIL-PRF-8805 and UL Listings

HM Series Datasheet

HS Series Switches

HS Series Switches

1 A AC (UL & CSA)

• Up to 25 A
• Variety of Actuators
• 25,4 mm Centers Side Mount
• MIL-PRF-8805, UL, and CSA Listings

HS Series Datasheet

SE Series Switches

SE Series Switches

5 A AC & DC

• Variety of Auxiliary Actuators, Operate Forces, and Terminations
• 9,5 mm Centers Side Mount
• UL Select Catalog Listings

SE Series Datasheet