HellermannTyton Convoluted Tubing
HellermannTyton Convoluted Tubing, also known as Split Loom Tubing, provides an efficient method of routing and protecting wire harness assemblies while reducing installation damage. The Convoluted Tubing features a side split, allowing easy installation around a wire harness without disassembling the entire setup. It can also serve to protect valuable hoses and cables. Convoluted Tubing offers excellent protection against vibration wear, water, snow, ice, heat, cold, and sunlight effects on cables and wires. These tubes also come in high-visibility tubing (orange) variants.
Features
- Bends to a tight radius without distortion or splitting open
- Breathable construction does not trap heat or humidity
- Durable tubing provides protection of wire harness from friction, vibration, fraying, and puncture
- Excellent flame-resistance with a higher operating temperature range than PE tubing
- Extra overlapping design keeps wires contained even in tight bend conditions
- Provides resistance to crushing, impact, and abrasion for performance in harsh applications
- Split side is ideal for applications where braided tubing or spiral wrap may be difficult to install
- Tubing protects cables and wires against automotive fluids, vibration wear
- Tubing provides full coverage where spiral wrap or other coverings may not be suitable
- Unique color (orange) provides easy visual and safety identification of critical wiring components
- Weather-resistant material provides protection against water, snow, ice, and the effects of heat, cold, and sunlight
Applications
- Agricultural and construction machinery
- Automotive
- Electronic equipment wire management
- Off-road vehicles
- Snowmobiles and watercraft
- Wire harness
Technical Specifications
Parameters | Values |
---|---|
Materials | Polypropylene (PE), Polyamide 6 (PA6) |
Flammability | UL 94 HB Flame retardant (PPFR) Not flame retardant |
Operating temperature range | -40°C to +149°C |
ROHS compliant | Yes |
Colors | Black Black with gray stripe Orange for high-visibility |