Need the Ultimate Secure Connection? Gotta Get a Gecko!
Gecko Screw-Lok System from Harwin – secure, space-saving, ideal for harsh environments. A brand new evolution of the award-winning Gecko 1.25mm pitch connector series, the Gecko Screw-Lok Series features ruggedized screw fixings for increased security that can withstand repeated mating cycles without damage. Up to 45% smaller than Micro-D connectors and up to 75% lighter, Gecko-SL connectors feature Harwin’s patented single piece 4-finger beryllium copper female contact – the heart of the Gecko product family – able to withstand high-vibration, shock and extreme temperatures, ensuring optimum electrical performance and durability under harsh conditions.
• Increased Security
• Space and Weight Savings
• Design Flexibility
Gecko Screw-Lok Tooling
Hand Crimp Tool
Positioner
Insertion/Removal Tool
Slotted Screwdriver for Board-mounted nuts
Gecko-SL Reverse Fix 1.25mm Pitch Screw-Lok Connectors
The secure, space-saving connector you know – now with greater design flexibility. The reversed gender screw-loks reimagine traditional connector designs by allowing the male connectors to function as the floating fixings while the female connector is directly mounted on the PCB without having to jack the connectors together from the underside of the board. The stainless steel construction ensures a strong and reliable connection in harsh environments.
• 75% Lighter than Equivalent Industry Standards
• Quality Tested for Extreme Environments
• Fast and Easy Assembly