Durable and robust board-to-board connectors – increased reliability for industrial applications

Archer Kontrol is a range of compact board-to-board1.27mm pitch connectors, offering designers a robust and flexible connection choice for a wide scope of industrial and other related applications.

Watch Video>>

Harwin Archer Connectors

1.27mm pitch durable, rugged board-to-board connectors. Available in a choice of orientations and mating heights, these connectors add a tougher option to the Archer family. Due to the fully shrouded design, these connectors are suited for blind-mating applications. They can withstand lateral and twisting forces, and tolerate a significant amount of misalignment.

Target Applications
Person using machine equipment
Industrial Machine
Worker scanning products in a warehouse
Man using industrial computer
Industrial Control Panel
Industrial Control Panel Screen

Archer Kontrol’s range is ideally suited for the industrial environment, such as drives and controls. The combination of the enhanced durability and rugged design, with the miniature 1.27mm pitch, make it convenient for both small and large-scale installations.

Features & Benefits
  • Current Rating of 1.2A per Contact

  • Vertical and Horizontal Options in Both Male and Female Connectors – Board-to-board Connection for Parallel/mezzanine, Motherboard to Daughterboard, or Coplanar/Edge-to-edge PCB Layouts

  • Variable Stacking Height Options with Multiple Connector Sizes in Both Genders
  • Enhanced Durability of 500 Mating Cycles Minimum

  • Additional Strain Relief with Retaining SMT Tabs

  • Supplied in Tape and Reel, with Pick-and-place  Caps where Required, for Automated Assembly

  • Increased Operating Temperature Range: -55 °C to +125 °C