Glenair Rectangular Backshell Connectors
Rectangular Connector Backshells and Accessories are available with a variety of specifications and features. These include MIL-DTL-24308 and MIL-DTL-83513 D-Sub Backshell Connectors. They are designed with straight, 45°, and 90° cable routing, as well as high-temperature composite thermoplastic and metal shell versions. Additionally, there are split-shell versions for easy access to wire terminations.
Series 28 HiPer-D D-Subminiature Backshells
Glenair Series 28 HiPer-D D-Subminiature Backshells are space-grade with a terminate cable shield with an optional Band-Master ATS clamping band, and an elliptical cable entry provides room for large wire bundles.
MIL-DTL-24308 D-Subminiature Backshells
Glenair MIL-DTL-24308 D-Subminiature Backshells are space-grade EMI/RFI split backshells with a banding porch for panel and cable mounted connectors with top, side, and end cable entry.
Micro-D MIL-DTL-83513 Connector Backshells
Glenair Micro-D MIL-DTL-83513 Connector Backshells are lightweight EMI/RFI elliptical backshells with top and side cable entry.
AS81969 Series Connector Backshells and Strain Reliefs
Glenair AS81969 Series Connector Backshells and Strain Reliefs feature saddle bar cable clamps for easy installation. They are lightweight flat-wire bundle top cable entries.
D-Sub Tools & Hardware
Glenair D-Sub Tools & Hardware covers a wide variety of tools and hardware types, including dust caps, backshell clips, gaskets, jackposts, jack screws, protective covers, and more.