Honeywell MICRO SWITCH Heavy-Duty Limit Switches

Honeywell MICRO SWITCH Heavy-Duty Limit Switches (HDLS) offer a modular design with various actuator styles and electrical circuitry options. These switches feature a robust all-metal drive train for consistent high-temperature performance, sintered bronze bearings for enhanced mechanical life, and a secure head-to-body retention system. The Heavy-Duty Limit Switches meet IP65/66/67 protection ratings, comply with NEMA 1, 3, 3R, 4, 4X, 6, 6P, 12, and 13 standards, and provide a rated insulation voltage of 600V. These MICRO SWITCH limit switches are designed for demanding indoor and outdoor environments, enduring conditions such as shock, vibration, temperature extremes, dust, water splashing, coolants, and hose-directed water. Typical applications include machine tools, automotive machinery, material handling, and outdoor electromechanical structures.

Features

  • All-metal drive train
  • Configurable product platform
  • Corrosion-resistant zinc head and body
  • Diaphragm seal for extra protection
  • Field-adjustable rotary actuated heads
  • Fluorosilicone and fluorocarbon seals are available
  • Industry approvals: UL, CSA, CE, UKCA, and CCC
  • IP65/66/67 and NEMA 1, 3, 3R, 4, 4X, 6, 6P, 12, and 13 standards compliance
  • Large existing installation base
  • Modular construction
  • Multiple connectivity options
  • Plug-in versions for quick replacement
  • Rugged construction for demanding environments
  • Self-lifting pressure plate terminals
  • Sintered bronze bearing
  • Wide variety of actuators

Applications

  • Agricultural equipment
  • Automotive machine tools
  • Balers/compactors
  • Conveyors
  • Food and beverage
  • Machine tools
  • Material handling
  • Off-road equipment
  • Outdoor electromechanical structures
  • Power plants
  • Transportation hubs
  • Valves

Technical Specifications

Parameters Values
Rated operational current 1.2A, 0.1A
Rated thermal current 10A, 2.5A
Rated insulation voltage 600V
Rated impulse withstand voltage 2500V
Vibration 10g conforming to IEC 60068-2-6