The Most Demanding Voyages Require the Most Dependable Components
Honeywell MICROSWITCH Sealed Switches
Honeywell’s HM Series hermetically sealed miniature basic switches are designed to operate in the harshest environments on earth, and beyond. These MIL-PRF-8805 qualified switches are used to precisely detect the position of mechanical components, operating in military, aerospace, and deep space applications. Viewed as the industry standard, these switches have been used in space flight since the Apollo missions.

EN Series Switches
Stainless Steel with Environmental Seals
• Sealed to MIL-PRF-8805 Resilient, Symbol
• SPDT, DPDT
• 1 A to 15 A (Resistive)

HE Series Switches
Hermetically Sealed Stainless Steel
• Per MIL-S-8805, Hermetic Symbol 5
• Two or Four SPDT Circuits
• 1 A, 5 A, 7 A (Resistive)

XE Series Switches
7 A AC & DC
• Variety of Auxiliary Actuators, Operate Forces, and Terminations
• 4,8 mm Centers Side Mount
• MIL-PRF-8805 and UL Listings

HM Series Switches
Up to 4 A AC (400 Hz) & DC
• SPDT
• Variety of Auxiliary Actuators, and Terminations
• 9,5 mm Centers Side Mount
• MIL-PRF-8805 and UL Listings

HS Series Switches
1 A AC (UL & CSA)
• Up to 25 A
• Variety of Actuators
• 25,4 mm Centers Side Mount
• MIL-PRF-8805, UL, and CSA Listings

SE Series Switches
5 A AC & DC
• Variety of Auxiliary Actuators, Operate Forces, and Terminations
• 9,5 mm Centers Side Mount
• UL Select Catalog Listings