ERNI SMC 1.27mm Connectors
ERNI SMC 1.27mm Pitch Connectors are high-performance, compact, secure, and reliable connectors, with high signal integrity and a relatively high current-carrying capacity of up to 1.7A/contact. The SMC connectors design includes double-sided spring contacts for top-rate contact properties and maximum contact reliability, a high-temperature resistant insulator with polarization and insertion chamfers, and very high mating reliability. The SMC 1.27mm feature locating geometrically heterogeneous pegs for precise positioning on the circuit board that ensures the best possible compensation of PCB holes for both positive and negative tolerances. These 1.27mm pitch connectors come with a data rate of up to 3Gbps and are available in vertical male, right angle male, vertical female, right angle female, Board-to-Board adapter, Board-on IDC, and cable assembly variants. These SMC connectors are ideally used in automation, industrial robots, switches, or PLC controls.
The SMC 1.27mm Cable Assemblies come with IDC female connectors available in standard, high-temperature, and halogen-free variants. These SMC cables operate at a temperature range from -60°C to +125°C with ribbon cable 30AWG / 7AWG.
Features
- Automated and virtually automated board assemblies
- Black insulation body for fast and reliable visual recognition
- Board-to-Board connections:
- Coplanar
- Orthogonal
- Stacked (mezzanine)
- Dual row connector
- High reliable contact design
- Interlocking:
- Friction lock: unlockable without any tool
- Positive lock: unlockable i.e., by the tool, tip of a pen
- Locating pegs
- Polarization/mating face
- Robust solder clips
- SMT, individual variants in press-fit technology
- Snap-In B-to-B adapter
- Wire-to-Board connections (ribbon cable):
- Permanent
- Pluggable
Applications
- Factory and process automation
- Industrial robots
- Instrumentations
- Modular control systems for communication between a controller and I/O modules use
- Switches or PLC controls
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating per contact | up to 1.7A |
| Data rate | up to 3Gbps |
| Insertion and withdrawal force (max.) | 0.5N per contact |
| Mechanical operation | 500 mating cycles |
| No. of Pins | 12, 16, 20, 26, 32, 40, 50, 68, and 80 |
| Operating temperature range | -55°C to +125°C |
SMC 1.27mm Connectors Mating Conditions
Allowed Inclination for a Secure Self-Centering
Allowed Misalignment Tolerances for a Secure Self-Centering