EATON ATC and ATM Fast-Acting Blade Fuses are commonly used in most domestic and imported cars today. These blade fuses meet or exceed OEM and SAE standards, and the easyID indicating blade fuses use LED technology, making it easier to spot blown fuses in panels tucked in dark locations. The ATC and ATM fast-acting fuses are a range of UL-recognized fuses for automotive and low-voltage control circuits.
The ATC Fast-Acting Blade Fuses feature the same form, fit, and electrical performance characteristics regardless of their housing materials. These fuses feature tin-plated zinc terminals for corrosion resistance and enhanced conductivity. The ATC fuses operate at a voltage rate of 32V, a current range from 1A to 4A, and within a temperature range from -40°C to +100°C.
The ATM Fast-Acting Blade Fuses feature industry-standard color-coding by amp rating and are halogen-free. These fuses operate at a voltage rating of 32V ac/dc, a current rating from 2A to 3A, and within a temperature range from -40°C to +80°C.