Cree LED XLamp Element G LEDs

Cree LED XLamp Element G (XE-G) LEDs come with color-mixing lighting applications for breakthrough solutions that require high levels of light output and full control over the spectral content. The XE-G LEDs include a large isolated thermal pad, ESD protection, and minimal spacing between the LED chip and the edge of the package. These LEDs feature unlimited floor life at ≤30°C/85% RH and UL-recognized components (E349212). XE-G LEDs offer a maximum drive current of 3A. Typical applications include aftermarket automotive, architectural lighting, entertainment lighting, indoor directional lighting, commercial and retail lighting.

Features

  • Available in 70, 80, and 90 CRI white, violet, royal blue, blue, PC blue, cyan, PC cyan, green, PC mint, PC lime, PC yellow, amber, PC amber, red‑orange, PC red‑orange, red, PC red, and photo red
  • Come with reflow solderable - JEDEC J-STD‑020C compatible
  • Offer RoHS and REACH-compliant versions
  • Support unlimited floor life at ≤30°C/85% RH
  • UL recognized component (E349212)

Applications

  • Aftermarket automotive
  • Architectural lighting
  • Commercial and retail lighting
  • Entertainment lighting
  • Indoor directional lighting

Technical Specifications

Parameters Values
Maximum drive current 3A
DC forward current 3000mA
Lens dimension 2.05mm x 1.6mm
Maximum reverse voltage 1V
Maximum forward voltage (at 1000mA) 3.25V