Cornell Dubilier SLP and SLPX Aluminum Electrolytic Capacitors

Cornell Dubilier SLP and SLPX aluminum electrolytic capacitors provide snap-in construction for DC filtering and power supply systems with high ripple current capability and compact case sizes. These capacitors support long operational life with high ripple load endurance, vibration resistance, and stable performance across a wide temperature range. The SLP capacitors feature a maximum operating temperature of +105ºC and a maximum capacitance of 56,000µF. The SLPX capacitors come with a maximum operating temperature of +85ºC and a maximum capacitance of 82,000µF. These capacitors have a capacitance tolerance of ±20% and a rated voltage range of 10Vdc to 450Vdc. Typical applications include HVAC, industrial equipment, medical devices, and renewable energy.

Features

  • Compact case sizes
  • High capacitance density
  • High ripple current capability
  • Long operational life
  • Snap-in terminal construction
  • Standard lead spacing
  • Suitable for switching power supplies
  • Vibration resistance
  • Wide operating temperature range

Applications

  • HVAC
  • Industrial equipment
  • Medical
  • Power supplies and holdup
  • Renewable energy

Technical Specifications

Parameters Values
SLP SLPX
Operating Temperature Range –25ºC to +105ºC –25ºC to +85ºC
Capacitance Range 47µF to 56,000µF 68µF to 82,000µF
Capacitance Tolerance ±20%
Rated Voltage Range 10Vdc to 450Vdc
Leakage Current ≤ 3 √CVµA