Cornell Dubilier MLSG Aluminum Electrolytic Capacitors
Cornell Dubilier MLSG Aluminum Electrolytic Capacitors use multiple terminal and mounting configurations. These capacitors provide long operating life, low ESR, high ripple-current capability, and optional high-reliability and high-vibration configurations. The MLSG capacitors feature an operating temperature range of –55°C to +125°C and a maximum voltage rating of 250Vdc. These devices come with a maximum capacitance of 47,000µF and a capacitance tolerance of ±20%. Typical applications include aerospace systems, defence equipment, industrial power supplies, inverters, telecommunications equipment, and rugged electronic assemblies.
Features
- Aluminum electrolytic capacitor design
- Broad operating temperature capability
- Burn-in screening option for high reliability
- Enhanced vibration-resistant versions
- Extended service life performance
- Flatpack and Slimpack package configurations
- High ripple current handling capability
- Low ESR operation
- Multiple terminal and mounting configurations
- Stainless steel enclosure
Applications
- Aerospace electronics
- Defense systems
- Industrial control equipment
- Inverters
- Power conversion equipment
- Power supplies
- Renewable energy systems
- Rugged electronic assemblies
- Telecommunications equipment
Typical Applications
| Parameters | Values | |
|---|---|---|
| MLSG | MLSG-S | |
| Operating Temperature Range | –55°C to +125°C | |
| Voltage Range | 5Vdc to 250Vdc | 10Vdc to 250Vdc |
| Capacitance Range | 220µF to 47,000µF | 140µF to 24,000µF |
| Capacitance Tolerance | ±20% | |
| Leakage Current | ≤ 0.002CVµA | |