Cornell Dubilier Type ALH AC Harmonic Filter Capacitors
Cornell Dubilier Type ALH AC Harmonic Filter Capacitors utilize the most advanced construction technology to meet the challenges of harsh environments. The ALH AC capacitors offer 50% greater life than competitive 85/85 THB-rated power film capacitors with designs that pass the rigors of automotive-grade electrical and mechanical testing. The ALH AC harmonic filter capacitors operate from 160Vac to 450Vac rated voltage range and -40°C to 105°C temperature range. These products are optimized for AC harmonic filtering on the input and output of inverter circuits. With high RMS current ratings for handling higher-ordered harmonics, the capacitors are suitable for high-frequency applications and feature self-healing and low loss.
Features
- Harmonic filtering on the input and output of inverter circuits
- Optimized AC voltage performance
- Self-healing and low loss
- Suitable for high-frequency applications
- THB 85°C / 85% RH, 1500h at rated voltage
- UL listed and AEC-Q200 qualified
Applications
- AC-tuned harmonic reduction filters
- Backup, UPS, and portable power systems
- Motor drives
- Solar, EV, and other inverters that are subjected to the harshest natural environmental conditions
- Traction and other transportation systems
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 0.22µF to 50µF |
| Capacitance tolerance standard | ±10% |
| Capacitance tolerance optional | ±5% |
| Rated voltage range | 160VAC to 450VAC |
| Operating temperature range | -40°C to 105°C |
ALH AC Harmonic Filter Capacitors Dimensions