C&K K12S SMT Key Switches
C&K Components K12S Series High-Performance Surface Mount (SMD/SMT) Key Switches are available with a wide choice of LED colors, travel, and actuator forces. The K12S key switches are designed for low-level switching and are made to last. The K12S series features high reliability and are available in DPST or detect versions. These key switches operate from -40˚C to 85˚C temperature range and -40˚C to 95˚C storage temperature range. The K12S key switches are ideally used in industrial, automotive, joysticks, and medical environments, and comply with all RoHS requirements.
Features
- Compatible with SMT lead-free soldering process
- Detect versions available
- Excellent tactile feel
- Harsh environment applications
- High reliability / long life
- Illuminated
- RoHS compliant
Applications
- Aeronautics
- Audio/lighting consoles
- Automotive
- Industrial
- Joysticks
- Medical
- Motorcycles
- Off-road transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Bounce time | < 10ms |
| Contact rating | 100mA |
| Contact resistance | < 1000MΩ |
| Dielectric strength | > 300Vrms |
| Electrical life | 200000 and 1000000 cycles |
| Insulation resistance | > 1000mΩ |
| Operating temperature range | -40˚C to +85˚C |