C&K SAMXD Series Seat Adjustment Switches

C&K Components SAMXD Series Seat Adjustment Switches are available in 2-way and 4-way configurations and can directly drive motors with a power capacity of 15A at 14VDC. These switches have an IP5x rating for dust protection and come in different actuator styles, with or without a spring pin for button tolerance management. The SAMXD switches operate within a temperature range from -40°C to +85°C and feature THT terminations for secure mounting. Typical applications include industrial joystick, commercial vehicles, and passenger cars.

Features

  • Actuator options with or without spring pin for button tolerance management
  • Available in 2-way and 4-way configurations
  • Direct motor drive capability
  • Dust protection rated IP5x
  • THT terminations for secure mounting

Applications

  • Commercial vehicle seat adjustment modules
  • Industrial joystick
  • Passenger car seat adjustment modules

Technical Specifications

Parameters Values
Bounce time <10ms
Initial contact resistance <50mΩ per switching circuit
Jump start 26VDC for 1 minute
Operating temperature range -40°C to +85°C
Over current 30A at 14V for 10 minutes
Over voltage 18VDC for 60 minutes at 65ºC