C&K ET Series Sealed Subminiature Rocker Switches

C&K Components ET Series Sealed Subminiature Rocker Switches are designed for reliable performance in telecommunications, instrumentation, and computer applications. These connectors feature a compact footprint, save valuable space, and provide durability and resistance to soldering and cleaning processes. The rocker, bushing, and case are UL 94V-0 rated for flame resistance, ensuring enhanced safety. These ET rocker switches operate within a temperature range from -30ºC to +85ºC and offer a minimum insulation resistance of 10⁹Ω. Additionally, these switches are RoHS compliant, meeting environmental standards for restricted hazardous substances.

Features

  • Compact design saves space
  • Long operational life
  • Low contact resistance
  • Provides high insulation resistance
  • Rocker, bushing, and case are UL 94V-0 rated
  • RoHS compliant
  • Strong dielectric strength
  • Sealed to protect against solder and cleaning process contaminants

Applications

  • Computers & peripherals
  • Instrumentation
  • Telecommunications

Technical Specifications

Parameters Values
Initial contact resistance Below 20mΩ
Minimum dielectric strength 1000Vrms
Operating temperature range -30ºC to +85ºC
Minimum insulation resistance 10⁹Ω