C&K EL2 Tactile Switches
C&K Components EL2 Series Tactile Switches are entry-level, mid-sized sealed tactile switches. These switches are rugged and rated IP67 for use in demanding environments. The switches feature an operating temperature range from -40˚C to +85˚C and a maximum power rating of 0.9VA. EL2 tactile switches find applications in home appliances, consumer electronics, and smart meters. The switches are available in a compact footprint of 6.2mm x 6.2mm and at standard heights of 3.5mm and 5.2mm.
Features
- Available in standard market sizes
- Cost effective
- Rated IP67
- Silicon actuator
- SMT Tape and reel packaging
Applications
- Consumer electronics
- Home appliances
- Industrial electronics
- Medical portable devices
- Smart meters
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum power rating | 0.9VA |
| Voltage range | 1V to 18V |
| Current range | 0.01mA to 150mA |
| Dielectric strength | 250Vrms |
| Contact resistance | ≤100mΩ |