Bourns PQ power inductor series is wound with a flat wire that offers exceedingly low DC resistance and AC resistance as well. Combined with the low core loss nature of ferrite core construction, these inductors feature low power dissipation which can boost the overall efficiency of your DC/DC converters. The inductor is mounted on a plastic base designed with an extra solder pad for increased mechanical stability. Operating temperature ranges from -40 to +155°C.
The PQ Series is AEC-Q200 compliant* making them ideal for power conversion applications. They are also well suited for DC/DC converters, power supplies, and filtering applications.
- Magnetically Shielded
- Flat Wirewound
- Low DCR
- High-saturation Current
- Extra Solder Pad for Increased
- Mechanical Stability
- AEC-Q200 Qualified
- RoHS Compliant** and Halogen-free***
- Switch-mode Power Supplies
- High-current Point-of-Load
- Automotive – Power Conversion*
- DC/DC Converters
* Consult with Bourns before using in automotive and other high risk applications. Review Bourns’ Legal Disclaimer Notice at https://www.bourns.com/legal/disclaimers-terms-and-policies.
** RoHS Directive 2015/863, March 31, 2015, and Annex.
*** Bourns considers a product to be “halogen-free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is
900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.