KYOCERA AVX CKR MIL-PRF-39014 Ceramic Capacitors

KYOCERA AVX CKR MIL-PRF-39014 Radial Ceramic Capacitors (MLCCs) are highly reliable devices manufactured as per QPL MIL-PRF-39014 standards. These ceramic capacitors are periodically tested at regular intervals to ensure each failure rate designation. The CKR radial ceramic capacitors can operate within the temperature range from -55°C to +125°C with voltage rating options of 50V, 100V, and 200V. These ceramic capacitors are subjected to 100% performance testing to make them ideal for use in a wide variety of aerospace and defense-based applications.

Features

  • BX and BR voltage-temperature limits
  • Compatible with C0G (NP0) and X7R dielectric variants
  • Defense-type designation styles are available in CKR04, CKR05, CKR06, CKR08
  • Mil-spec compliant in accordance with QPL MIL-PRF-39014
  • Radial tape and reel packaging are available
  • Standoff option available if needed

Applications

  • Aerospace
  • Defense

Technical Specifications

Parameters Values
Capacitance Range 10pF to 1,000,000pF
Capacitance Tolerance ±10%, ±20%
Operating Temperature Range -55°C to +125°C
Voltage Ratings 50V, 100V, 200V
KYOCERA AVX CKR MIL-PRF-39014 Ceramic Capacitors
Kyocera AVX logo