KYOCERA AVX MIL-PRF-28861 EMI Feedthrough Filters

KYOCERA AVX MIL-PRF-28861 EMI Feedthrough Filters are used in a number of industries, including space/satellite systems, weapons systems, pacemakers, etc.  These filters have an operating temperature range from 55°C to +125°C and a maximum temperature rise of +25°C. The MIL-PRF-28861 EMI feedthrough filters meet or exceed the standards of MIL-PRF-28861 and maintain QPL status on /01, /04, /05, and /12 products. Typical applications include space and defense.

Features

  • Meets or exceeds applicable portions of Mil-PRF-28861
  • Mounting hardware is furnished with the same finish as the filter case
  • Product assurance levels are in accordance with MIL-PRF-28861 standards
  • Pure tin finish is prohibited
  • Solderability of the terminals are in accordance with MIL-PRF-28861 standards

Applications

  • Defense
  • Space equipment

Technical Specifications

Parameters Values
Circuit Type C, L, L2, Pi
Maximum DC Resistance 0.01Ω
Minimum Rated DC Current 5A
Operating Temperature Range -55°C to +125°C
Maximum Temperature Rise +25°C 
KYOCERA AVX MIL-PRF-28861 EMI Feedthrough Filters
Kyocera AVX Logo