KYOCERA AVX 9115 SMT Capacitor Holders

KYOCERA AVX 9115 Series SMT Capacitor Holders are designed to enhance production efficiency by eliminating hand soldering in capacitor connections. These holders accommodate a wide range of cylindrical capacitors, from 6.3mm to 10mm in diameter, allowing for a fully automated assembly process. The 9115 series SMT capacitor holders provide a 1mm clearance for smaller components and enable optimal PCB population. These holders are rated for up to 10A and 500Vac and operate effectively in temperatures ranging from -40ºC to +125ºC. Typically used for automotive, industrial, and medical applications.

Features

  • 1mm clearance for smaller components
  • Compatible with capacitors from 6.3mm to 10mm in diameter
  • Durable nylon UL94 V-0 and phosphor bronze
  • Eliminates hand soldering for improved efficiency
  • Features tin over nickel plating
  • Supports fully automated assembly processes

Applications

  • Aerospace
  • Automotive
  • Consumer electronics
  • Defense
  • Home appliances
  • Industrial
  • Medical
  • Renewable energy
  • Robotics
  • Telecommunications

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Current Rating Up to 10A
Voltage Rating 500Vac
Lead Pitch Options
2.3mm, 2.5mm, 3.2mm, 3.5mm, 3.8mm, 5.0mm