Aratas G9EJ DC Power Relays
Aratas G9EJ DC Power Relays are high-voltage and high-capacity devices that not only energize DC circuits but also shut down the high voltage circuit at high speed when an error occurs. The G9EJ-1-E power relays are compact and capable of switching 400V 15A DC loads. These DC power relays actualize a high capacity interruption through the function of extinction of magnetic arc by adopting a high-efficiency magnetic circuit. These relays are available in size with 31mm x 27mm x 44mm dimensions and operate from -40°C to 70°C temperature range. The G9EJ DC power relays are ideally used in fuel cell cogeneration systems, photovoltaic power generation systems, elevators, test equipment, and electric vehicles.
Features
- A high capacity interruption through the function of extinction of magnetic arc by adopting a high-efficiency magnetic circuit
- An improvement of inrush-withstand performance and long life by adopting Omron's own contact driving system
- Accomplish power-saving capabilities
- Lightweight and compact size
Applications
- Electric vehicles and plug-in hybrid vehicles
- Fuel cell cogeneration system and photovoltaic power generation system
- Hybrid vehicles
- Industrial:
- Elevators, industrial robots, and test equipment
Technical Specifications
| Parameters | Value |
|---|---|
| Maximum switching voltage | 400V |
| Maximum switching current | 15A |
| Rated carry current | 15A |
| Weight | 45g |
| Operating temperature range | -40°C to 70°C |
| Dimensions | 31mm x 27mm x 44mm |