Aratas G6RN-E PCB Power Relays
Aratas G6RN-E Series PCB Power Relays are high-performance, compact, and sensitive devices ideal for applications requiring efficient switching capabilities. These relays offer a switching capability of 8A at 250VAC and a low-profile height of 15mm. The G6RN-E series features explosion-proof construction with a maximum contact resistance of 100mΩ. These components are ideal for space-constrained applications such as heat pumps, boilers, air conditioners, industrial machinery, and factory automation.
Features
- Explosion-proof construction
- Fully sealed enclosure
- High dielectric strength
- High insulation
- High sensitivity
- Improved rated load current
- Low-profile
- PCB terminals
- RoHS compliant
- Single contact type
Applications
- Air conditioners
- Boilers
- Factory automation
- Heat pumps
- Industrial machinery
- Inverters
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact resistance | 100mΩ |
| Minimum insulation resistance | 1000MΩ |
| Impulse withstanding voltage | 10000V |
| Operating temperature range | -40°C to +85°C |
| Maximum switching voltage | 250VAC |
| Maximum switching current | 8A |